Part Details for 4606M-102-272LF by Bourns Inc
Overview of 4606M-102-272LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4606MPY#PBF | Analog Devices | Ultralow EMI 28VIN, 6A DC/DC µ | |
LTM4606MPV#PBF | Analog Devices | Ultralow EMI 28VIN, 6A DC/DC µ | |
LTM4606MPY | Analog Devices | Ultralow EMI 28VIN, 6A DC/DC µ |
Price & Stock for 4606M-102-272LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3719
|
Newark | Resistor Network, thick Film,2.7Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,6010-Case Rohs Compliant: Yes |Bourns 4606M-102-272LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
4606M-102-272LF-ND
|
DigiKey | RES ARRAY 3 RES 2.7K OHM 6SIP Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1223 | Buy Now |
DISTI #
4606M-102-272LF
|
Avnet Americas | Res Thick Film NET 2.7K Ohm 2% 9/10W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4606M-102-272LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1187 / $0.1349 | Buy Now |
DISTI #
652-4606M-2LF-2.7K
|
Mouser Electronics | Resistor Networks & Arrays 6pins 2.7Kohms Isolated RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
DISTI #
73200102
|
RS | Resistor, 2.7K ohms, 0.9 W, 2 %, 100 V (Max.) | Bourns 4606M-102-272LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 / $0.1940 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 2.7K Ohm 2% 0.9W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1303 / $0.1900 | Buy Now |
|
Master Electronics | Res Thick Film NET 2.7K Ohm 2% 0.9W ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1303 / $0.1900 | Buy Now |
Part Details for 4606M-102-272LF
4606M-102-272LF CAD Models
4606M-102-272LF Part Data Attributes
|
4606M-102-272LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606M-102-272LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.9W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.4 W | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.9 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |