Part Details for 4606X-101-182LF by Bourns Inc
Overview of 4606X-101-182LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-101-182LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9622
|
Newark | Resistor, Resistor Array, Resistance:1.8Kohm, Network Circuit Type:Bussed, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw, Power Rating:750Mw Rohs Compliant: Yes |Bourns 4606X-101-182LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
4606X-1-182LF-ND
|
DigiKey | RES ARRAY 5 RES 1.8K OHM 6SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2264 In Stock |
|
$0.0648 / $0.4300 | Buy Now |
DISTI #
4606X-101-182LF
|
Avnet Americas | Resistor, Network, 1.8 kOhm, ± 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-101-182LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0674 | Buy Now |
DISTI #
652-4606X-1LF-1.8K
|
Mouser Electronics | Resistor Networks & Arrays 6pins 1.8Kohms Bussed RoHS: Compliant | 251 |
|
$0.0520 / $0.4300 | Buy Now |
DISTI #
73200114
|
RS | Resistor, 1.8K ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-101-182LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3800 In Stock |
|
$0.0662 / $0.1159 | Buy Now |
DISTI #
56219902
|
Verical | Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 | Americas - 3000 |
|
$0.0874 / $0.1507 | Buy Now |
DISTI #
4606X-101-182LF
|
Avnet Abacus | Resistor, Network, 1.8 kOhm, � 2%, 750 mW, 5 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4606X-101-182LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3800 In Stock |
|
$0.0662 / $0.1159 | Buy Now |
Part Details for 4606X-101-182LF
4606X-101-182LF CAD Models
4606X-101-182LF Part Data Attributes
|
4606X-101-182LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-101-182LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |