Part Details for 4606X-102-154LF by Bourns Inc
Overview of 4606X-102-154LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4606X-102-154LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6551
|
Newark | Rnet - Thk Film Conf Sip |Bourns 4606X-102-154LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1790 | Buy Now |
DISTI #
32K9683
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4606X-102-154LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0770 | Buy Now |
DISTI #
4606X-2-154LF-ND
|
DigiKey | RES ARRAY 3 RES 150K OHM 6SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0518 / $0.4400 | Buy Now |
DISTI #
4606X-102-154LF
|
Avnet Americas | Resistor, Network, 150 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-102-154LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0674 | Buy Now |
DISTI #
652-4606X-2LF-150K
|
Mouser Electronics | Resistor Networks & Arrays 6pins 150Kohms Isolated RoHS: Compliant | 0 |
|
$0.0570 / $0.4300 | Order Now |
DISTI #
73200164
|
RS | Resistor, 150K ohms, 0.75 W, 2 %, 100 V (Max.) | Bourns 4606X-102-154LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0820 / $0.0970 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
450 In Stock |
|
$0.0626 / $0.0985 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.2064 / $0.6880 | Buy Now | |
DISTI #
4606X-102-154LF
|
Avnet Americas | Resistor, Network, 150 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4606X-102-154LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0450 / $0.0674 | Buy Now |
Part Details for 4606X-102-154LF
4606X-102-154LF CAD Models
4606X-102-154LF Part Data Attributes:
|
4606X-102-154LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4606X-102-154LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 150000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 150000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 15.19 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 6010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4606X-102-154LF
This table gives cross-reference parts and alternative options found for 4606X-102-154LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4606X-102-154LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4606X-102-154 | RESISTOR, NETWORK, FILM, ISOLATED, 0.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4606X-102-154LF vs 4606X-102-154 |