Part Details for 4607X-101-182LF by Bourns Inc
Overview of 4607X-101-182LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-182LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
85855-182LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
89073-182LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. |
Price & Stock for 4607X-101-182LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9755
|
Newark | Resistor Network, thick Film,1.8Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7010-Case Rohs Compliant: Yes |Bourns 4607X-101-182LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
118-4607X-101-182LF-ND
|
DigiKey | RES ARRAY 6 RES 1.8K OHM 7SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2000 In Stock |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
4607X-101-182LF
|
Avnet Americas | Resistor, Network, 1.8 kOhm, ? 2%, 880 mW, 6 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4607X-101-182LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0781 | Buy Now |
DISTI #
652-4607X-1LF-1.8K
|
Mouser Electronics | Resistor Networks & Arrays 7pins 1.8Kohms Bussed RoHS: Compliant | 1860 |
|
$0.0790 / $0.5000 | Buy Now |
DISTI #
73200283
|
RS | Resistor, 1.8K ohms, 0.88 W, 2 %, 100 V (Max.) | Bourns 4607X-101-182LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1120 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1.8K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.0935 | Buy Now |
DISTI #
4607X-101-182LF
|
Avnet Abacus | Resistor, Network, 1.8 kOhm, � 2%, 880 mW, 6 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4607X-101-182LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 1.8K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.0935 | Buy Now |
Part Details for 4607X-101-182LF
4607X-101-182LF CAD Models
4607X-101-182LF Part Data Attributes
|
4607X-101-182LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4607X-101-182LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.88W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 6 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 17.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.88 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |