There are no models available for this part yet.
Overview of 4607X-101-272LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-122-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
77313-422-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
77317-112-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 4607X-101-272LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K9760
|
Newark | Resistor Network, thick Film,2.7Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7010-Case Rohs Compliant: Yes |Bourns 4607X-101-272LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0890 | Buy Now | |
DISTI #
118-4607X-101-272LF-ND
|
DigiKey | RES ARRAY 6 RES 2.7K OHM 7SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1887 In Stock |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
4607X-101-272LF
|
Avnet Americas | Resistor, Network, 2.7 kOhm, ± 2%, 880 mW, 6 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4607X-101-272LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0781 | Buy Now | |
DISTI #
652-4607X-1LF-2.7K
|
Mouser Electronics | Resistor Networks & Arrays 7pins 2.7Kohms Bussed RoHS: Compliant | 2245 |
|
$0.0790 / $0.3800 | Buy Now | |
DISTI #
73200291
|
RS | Resistor, 2.7K ohms, 0.88 W, 2 %, 100 V (Max.) | Bourns 4607X-101-272LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0760 / $0.0890 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 2.7K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
970 Partner Stock |
|
$0.0704 / $0.0988 | Buy Now | ||
DISTI #
4607X-101-272LF
|
Avnet Abacus | Resistor, Network, 2.7 kOhm, � 2%, 880 mW, 6 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4607X-101-272LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134602052847
|
Chip1Stop | Resistor Networks and Arrays | 970 |
|
$0.0962 | Buy Now | |
Master Electronics | Res Thick Film NET 2.7K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
970 Partner Stock |
|
$0.0704 / $0.0988 | Buy Now |
CAD Models for 4607X-101-272LF by Bourns Inc
Part Data Attributes for 4607X-101-272LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, 7010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Epoxy Resin
|
Element Power Dissipation
|
0.2 W
|
First Element Resistance
|
2700 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
6
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
17.73 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.88 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|