Part Details for 4608X-102-682LF by Bourns Inc
Overview of 4608X-102-682LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-102-682LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9253
|
Newark | Resistor N/W, 4Res, 6.8Kohm, 2%, Th, Resistance:6.8Kohm, Product Range:4600X Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:Sip, No. Of Pins:8Pins, Voltage Rating:100V, Power Rating Per Rohs Compliant: Yes |Bourns 4608X-102-682LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1433 |
|
$0.1640 / $0.4750 | Buy Now |
DISTI #
62J2894
|
Newark | Resistor, Isolated Resistor Network 4, 6.8Kohm, 2%, Sip, Resistance:6.8Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1W Rohs Compliant: Yes |Bourns 4608X-102-682LF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1620 | Buy Now |
DISTI #
4608X-2-682LF-ND
|
DigiKey | RES ARRAY 4 RES 6.8K OHM 8SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1350 In Stock |
|
$0.0689 / $0.4700 | Buy Now |
DISTI #
4608X-102-682LF
|
Avnet Americas | Resistor, Network, 6.8 kOhm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-102-682LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0612 / $0.0923 | Buy Now |
DISTI #
652-4608X-2LF-6.8K
|
Mouser Electronics | Resistor Networks & Arrays 8pins 6.8Kohms Isolated RoHS: Compliant | 5252 |
|
$0.0700 / $0.4500 | Buy Now |
DISTI #
V99:2348_06242108
|
Arrow Electronics | Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2302 | Americas - 1632 |
|
$0.1915 / $0.4320 | Buy Now |
DISTI #
70154959
|
RS | Resistor, Thkfilm, Conf SIP, Rest 6.8 Kilohms, 2%,100V,1W@70DegC, Isolated | Bourns 4608X-102-682LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 200 |
|
$0.3190 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
8353 In Stock |
|
$0.0621 / $0.1062 | Buy Now |
DISTI #
51569264
|
Verical | Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1833 | Americas - 8000 |
|
$0.0944 / $0.1475 | Buy Now |
DISTI #
67539608
|
Verical | Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk Min Qty: 68 Package Multiple: 1 Date Code: 2302 | Americas - 1632 |
|
$0.1915 / $0.3191 | Buy Now |
Part Details for 4608X-102-682LF
4608X-102-682LF CAD Models
4608X-102-682LF Part Data Attributes
|
4608X-102-682LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-102-682LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 6800 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4608X-102-682LF
This table gives cross-reference parts and alternative options found for 4608X-102-682LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-102-682LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608X-AP2-682 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4608X-102-682LF vs 4608X-AP2-682 |