Part Details for 4608H-101-103LF by Bourns Inc
Overview of 4608H-101-103LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 4608H-101-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9782
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4608H-101-103LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
4608H-101-103LF-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 8SIP Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1927 | Buy Now |
DISTI #
4608H-101-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.6 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608H-101-103LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2158 | Buy Now |
DISTI #
652-4608H-1LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 8pins 10Kohms Bussed RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
DISTI #
73200319
|
RS | Resistor, 10K ohms, 1.6 W, 2 %, 100 V (Max.) | Bourns 4608H-101-103LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 / $0.2280 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |
DISTI #
4608H-101-103LF
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 1.6 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608H-101-103LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |
Part Details for 4608H-101-103LF
4608H-101-103LF CAD Models
4608H-101-103LF Part Data Attributes
|
4608H-101-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608H-101-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |