There are no models available for this part yet.
Overview of 4608H-101-121LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-032121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-051121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | |
10136647-041121LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 4 Positions, Non GW Compatible, with Posts, Tray packing. |
Price & Stock for 4608H-101-121LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
652-4608H-1LF-120
|
Mouser Electronics | Resistor Networks & Arrays 8pins 120 OHMS Bussed RoHS: Compliant | 0 |
|
$0.1750 / $0.1780 | Order Now |
CAD Models for 4608H-101-121LF by Bourns Inc
Part Data Attributes for 4608H-101-121LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.50
|
Construction
|
Epoxy Resin
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
120 Ω
|
JESD-609 Code
|
e1
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.89 mm
|
Package Length
|
20.27 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
120 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
8010
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4608H-101-121LF
This table gives cross-reference parts and alternative options found for 4608H-101-121LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608H-101-121LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608H-101-121 | RESISTOR, NETWORK, FILM, BUSSED, 1.6W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4608H-101-121LF vs 4608H-101-121 |