Part Details for 4608H-102-221LF by Bourns Inc
Overview of 4608H-102-221LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608H-102-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3553
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4608H-102-221LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.1790 | Buy Now |
DISTI #
4608H-102-221LF-ND
|
DigiKey | RES ARRAY 4 RES 220 OHM 8SIP Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1927 | Buy Now |
DISTI #
4608H-102-221LF
|
Avnet Americas | Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4608H-102-221LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2158 | Buy Now |
DISTI #
33M3553
|
Avnet Americas | Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 33M3553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 10000 Partner Stock |
|
$0.2280 | Buy Now |
DISTI #
652-4608H-2LF-220
|
Mouser Electronics | Resistor Networks & Arrays 8pins 220 OHMS Isolated RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
DISTI #
73200345
|
RS | Resistor, 220 ohms, 1.6 W, 2 %, 100 V (Max.) | Bourns 4608H-102-221LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |
|
Master Electronics | Res Thick Film NET 220 Ohm 2% 1.6W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1887 / $0.3952 | Buy Now |
Part Details for 4608H-102-221LF
4608H-102-221LF CAD Models
4608H-102-221LF Part Data Attributes
|
4608H-102-221LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608H-102-221LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.5 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4608H-102-221LF
This table gives cross-reference parts and alternative options found for 4608H-102-221LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608H-102-221LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4608H-102-221 | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4608H-102-221LF vs 4608H-102-221 |
4308H-102-221LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP, ROHS COMPLIANT | Bourns Inc | 4608H-102-221LF vs 4308H-102-221LF |