Part Details for 4608M-AP2-332LF by Bourns Inc
Overview of 4608M-AP2-332LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 4608M-AP2-332LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-4608M-AP2-332LF
|
Mouser Electronics | Resistor Networks & Arrays 8Pin 2% 3.3K Isolated RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
|
Onlinecomponents.com | Res Thick Film NET 3.3K Ohm 2% 1.2W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for 4608M-AP2-332LF
4608M-AP2-332LF CAD Models
4608M-AP2-332LF Part Data Attributes
|
4608M-AP2-332LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608M-AP2-332LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.5W, 3300ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 20.27 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 2% | |
Working Voltage | 100 V |