Part Details for 4608X-101-201 by Bourns Inc
Overview of 4608X-101-201 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4608X-101-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 200 Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk |
2000 In Stock |
|
$0.1407 / $1.1500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 200 Ohm, 100V, 2±%, 100ppm | 3500 |
|
$0.0960 / $0.2400 | Buy Now |
|
Master Electronics | Res Thick Film NET 200 Ohm 2% 1W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk |
2000 In Stock |
|
$0.1407 / $1.1500 | Buy Now |
Part Details for 4608X-101-201
4608X-101-201 CAD Models
4608X-101-201 Part Data Attributes
|
4608X-101-201
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4608X-101-201
Bourns Inc
RES NET,THICK FILM,200 OHMS,100WV,2% +/-TOL,-100,100PPM TC,8010 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.27 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8010 | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |