Datasheets
4608X-101-334LF by: Bourns Inc

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT

Part Details for 4608X-101-334LF by Bourns Inc

Overview of 4608X-101-334LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4608X-101-334LF

Part # Distributor Description Stock Price Buy
DISTI # 32K9897
Newark Resistor Network, thick Film,330Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8010-Case Rohs Compliant: Yes |Bourns 4608X-101-334LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1050
  • 2,500 $0.0950
$0.0950 / $0.1050 Buy Now
DISTI # 4608X-1-334LF-ND
DigiKey RES ARRAY 7 RES 330K OHM 8SIP Min Qty: 2000 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.0985
$0.0985 Buy Now
DISTI # 4608X-101-334LF
Avnet Americas Resistor, Network, 330 kOhm, ± 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4608X-101-334LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.0923
  • 4,000 $0.0681
  • 6,000 $0.0666
  • 10,000 $0.0652
  • 20,000 $0.0637
  • 100,000 $0.0622
  • 200,000 $0.0612
$0.0612 / $0.0923 Buy Now
DISTI # 652-4608X-1LF-330K
Mouser Electronics Resistor Networks & Arrays 8pins 330Kohms Bussed RoHS: Compliant 5208
  • 1 $0.4500
  • 10 $0.3410
  • 100 $0.1440
  • 1,000 $0.1090
  • 2,000 $0.0980
  • 10,000 $0.0860
  • 25,000 $0.0820
  • 50,000 $0.0810
  • 100,000 $0.0800
$0.0800 / $0.4500 Buy Now
DISTI # 70407835
RS Bussed Restr Network 330kOhm +/-2% 7 Restrs,1W Total, SIP package 4600X Thru Hole | Bourns 4608X-101-334LF RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.1420
  • 250 $0.1350
  • 1,250 $0.1280
  • 2,500 $0.1210
$0.1210 / $0.1420 RFQ
Onlinecomponents.com Res Thick Film NET 330K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant Alternative Product Available
  • 1,000 $0.1105
  • 3,000 $0.1034
  • 5,000 $0.0779
  • 8,000 $0.0743
  • 25,000 $0.0680
  • 50,000 $0.0670
  • 100,000 $0.0652
  • 150,000 $0.0635
$0.0635 / $0.1105 Buy Now
Ameya Holding Limited   Min Qty: 200 475
  • 200 $0.1550
  • 400 $0.1512
  • 800 $0.1488
$0.1488 / $0.1550 Buy Now
DISTI # 4608X-101-334LF
Avnet Abacus Resistor, Network, 330 kOhm, � 2%, 1 W, 7 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4608X-101-334LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Thick Film NET 330K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant Alternative Product Available
  • 1,000 $0.1105
  • 3,000 $0.1034
  • 5,000 $0.0779
  • 8,000 $0.0743
  • 25,000 $0.0680
  • 50,000 $0.0670
  • 100,000 $0.0652
  • 150,000 $0.0635
$0.0635 / $0.1105 Buy Now

Part Details for 4608X-101-334LF

4608X-101-334LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4608X-101-334LF Part Data Attributes

4608X-101-334LF Bourns Inc
Buy Now Datasheet
Compare Parts:
4608X-101-334LF Bourns Inc Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Factory Lead Time 15 Weeks
Samacsys Manufacturer Bourns
Construction Epoxy Resin
Element Power Dissipation 0.2 W
First Element Resistance 330000 Ω
JESD-609 Code e1
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED
Number of Elements 7
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 8.89 mm
Package Length 20.27 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 330000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 8010
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Alternate Parts for 4608X-101-334LF

This table gives cross-reference parts and alternative options found for 4608X-101-334LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4608X-101-334LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4608X-AP1-334 RESISTOR, NETWORK, FILM, BUSSED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc 4608X-101-334LF vs 4608X-AP1-334
4608X-AP1-334LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 330000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT Bourns Inc 4608X-101-334LF vs 4608X-AP1-334LF

4608X-101-334LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4608X-101-334LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4608X-101-334LF by Bourns Inc

  • Please alert me when 4608X-101-334LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4608X-101-334LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4608X-101-334LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4608X-101-334LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4608X-101-334LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4608X-101-334LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: