Part Details for 4608X-1T2-101 by Bourns Inc
Overview of 4608X-1T2-101 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4608X-1T2-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Conformal Coated 8-Pin SIP Pin Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
4608X-1T2-101
|
Avnet Abacus | RES NET SIL 100R 2% 8 PIN ISOLATED (Alt: 4608X-1T2-101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |