Part Details for 4609M-101-225LF by Bourns Inc
Overview of 4609M-101-225LF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4609MPY#PBF | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos | |
LTM4609MPV#PBF | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos | |
LTM4609MPY | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos |
Price & Stock for 4609M-101-225LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7107
|
Newark | Rnet - Thk Film Conf Sip /Bulk, Bag Packaging |Bourns 4609M-101-225LF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
118-4609M-101-225LF-ND
|
DigiKey | RNET - THK FILM CONF SIP Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1775 | Buy Now |
DISTI #
4609M-101-225LF
|
Avnet Americas | Resistor Thick Film Network 2.2M Ohm 2% 1/4W ?100 ppm/?C BUS Conformal 9-Pin SIP Through Hole - Bulk (Alt: 4609M-101-225LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-4609M-101-225LF
|
Mouser Electronics | Resistor Networks & Arrays 9Pin 2% 2.2M Bussed RoHS: Compliant | 0 |
|
$0.1770 | Order Now |
DISTI #
73200608
|
RS | Resistor, 2.2M ohms, 1.35 W, 2 %, 100 V (Max.) | Bourns 4609M-101-225LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.2100 | RFQ |
Part Details for 4609M-101-225LF
4609M-101-225LF CAD Models
4609M-101-225LF Part Data Attributes
|
4609M-101-225LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609M-101-225LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 2200000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 9010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Conformal Coated | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 22.81 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 2% | |
Working Voltage | 100 V |