There are no models available for this part yet.
Overview of 4609M-901-222LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4609MPY#PBF | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos | |
LTM4609MPV#PBF | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos | |
LTM4609MPY | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos |
Price & Stock for 4609M-901-222LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4609M-901-222LF
|
Avnet Americas | Cap Ceramic Network 0.0022uF 50V X7R 20% SIP 8 Capacitor 125°C - Bulk (Alt: 4609M-901-222LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
4609M-901-222LF
|
Avnet Abacus | Cap Ceramic Network 0.0022uF 50V X7R 20% SIP 8 Capacitor 125�C (Alt: 4609M-901-222LF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 4609M-901-222LF by Bourns Inc
Part Data Attributes for 4609M-901-222LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
ARRAY/NETWORK CAPACITOR
|
JESD-609 Code
|
e3
|
Length
|
22.81 mm
|
Manufacturer Series
|
900
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Network Type
|
BUSSED C NETWORK
|
Number of Elements
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Code
|
SIP
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Seated Height-Max
|
6.35 mm
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
FLAT
|
Width
|
3.81 mm
|