Part Details for 4609M-901-223LF by Bourns Inc
Overview of 4609M-901-223LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4609MPY#PBF | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos | |
LTM4609MPV#PBF | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos | |
LTM4609MPY | Analog Devices | 36VIN, 34VOUT Hi Eff Buck-Boos |
Price & Stock for 4609M-901-223LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4609M-901-223LF
|
Avnet Americas | Cap Ceramic Network 0.022uF 50V X7R 20% SIP 8 Capacitor 125°C - Bulk (Alt: 4609M-901-223LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4609M-901-223LF
|
Avnet Abacus | Cap Ceramic Network 0.022uF 50V X7R 20% SIP 8 Capacitor 125�C (Alt: 4609M-901-223LF) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4609M-901-223LF
4609M-901-223LF CAD Models
4609M-901-223LF Part Data Attributes
|
4609M-901-223LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609M-901-223LF
Bourns Inc
BUSSED C NETWORK, 50V, X7R, 0.022uF, THROUGH HOLE MOUNT, SIP-9, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Bourns | |
Capacitance | 0.022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 22.81 mm | |
Manufacturer Series | 900 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 6.35 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.81 mm |