Part Details for 4609X-101-152LF. by Bourns Inc
Overview of 4609X-101-152LF. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4609X-101-152LF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC4814
|
Newark | Resistor, Bussed Resistor Network 8, 1.5Kohm, 2%, Sip, Resistance:1.5Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:1.13W Rohs Compliant: Yes |Bourns 4609X-101-152LF. Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.1540 | Buy Now |