Part Details for 4609X-101-184LF by Bourns Inc
Overview of 4609X-101-184LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4609X-101-184LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0067
|
Newark | Res N/W, Bussed, 180K, 2%, 100V, Sip, Resistance:180Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4609X-101-184LF Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1720 | Buy Now |
DISTI #
118-4609X-101-184LF-ND
|
DigiKey | RES ARRAY 8 RES 180K OHM 9SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1975 In Stock |
|
$0.0907 / $0.6200 | Buy Now |
DISTI #
4609X-101-184LF
|
Avnet Americas | Resistor, Network, 180 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-184LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
652-4609X-1LF-180K
|
Mouser Electronics | Resistor Networks & Arrays 9pins 180Kohms Bussed RoHS: Compliant | 3260 |
|
$0.0780 / $0.5700 | Buy Now |
DISTI #
73200631
|
RS | Resistor, 180K ohms, 1.13 W, 2 %, 100 V (Max.) | Bourns 4609X-101-184LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1260 / $0.1480 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 180K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.1156 | Buy Now |
DISTI #
4609X-101-184LF
|
Avnet Americas | Resistor, Network, 180 kOhm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-184LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
4609X-101-184LF
|
TME | Resistor network: X, THT, 180kΩ, ±2%, 0.2W, No.of resistors: 8, 100V Min Qty: 5 | 0 |
|
$0.0890 / $0.2710 | RFQ |
DISTI #
4609X-101-184LF
|
Avnet Abacus | Resistor, Network, 180 kOhm, � 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4609X-101-184LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2813894
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1427 / $0.5981 | Buy Now |
Part Details for 4609X-101-184LF
4609X-101-184LF CAD Models
4609X-101-184LF Part Data Attributes:
|
4609X-101-184LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-101-184LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.13W, 180000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9010, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 180000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 22.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.13 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |