Part Details for 4609X-101-225LF by Bourns Inc
Overview of 4609X-101-225LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4609X-101-225LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0073
|
Newark | Resistor Network, thick Film,2.2Mohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9010-Case Rohs Compliant: Yes |Bourns 4609X-101-225LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1020 | Buy Now |
DISTI #
4609X-101-225LF-ND
|
DigiKey | RES ARRAY 8 RES 2.2M OHM 9SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
4609X-101-225LF
|
Avnet Americas | Resistor, Network, 2.2 M Ohm, ± 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4609X-101-225LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0688 / $0.0966 | Buy Now |
DISTI #
652-4609X-101-225LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 2.2M CONFRML SIP RoHS: Compliant | 1865 |
|
$0.0880 / $0.5000 | Buy Now |
DISTI #
73200635
|
RS | Resistor, 2.2M ohms, 1.13 W, 2 %, 100 V (Max.) | Bourns 4609X-101-225LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1390 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 2.2M Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.1156 | Buy Now |
DISTI #
4609X-101-225LF
|
Avnet Abacus | Resistor, Network, 2.2 M Ohm, � 2%, 1.13 W, 8 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4609X-101-225LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 2.2M Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.0702 / $0.1156 | Buy Now |
Part Details for 4609X-101-225LF
4609X-101-225LF CAD Models
4609X-101-225LF Part Data Attributes
|
4609X-101-225LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4609X-101-225LF
Bourns Inc
RES NET,THICK FILM,2.2M OHMS,100WV,2% +/-TOL,-100,100PPM TC,9010 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 22.81 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2200000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9010 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4609X-101-225LF
This table gives cross-reference parts and alternative options found for 4609X-101-225LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4609X-101-225LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4309R-101-225LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 2200000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8808, | Bourns Inc | 4609X-101-225LF vs 4309R-101-225LF |