Part Details for 460C9W by Molex
Overview of 460C9W by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460C9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1155
|
Newark | P&s 3P 4W 60A/3P 250V Connect |Molex 460C9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$408.6900 / $480.3900 | Buy Now |
DISTI #
16857068
|
Verical | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$387.8500 | Buy Now |
DISTI #
10211197
|
TestEquity LLC | Molex 460C9W Pin and Sleeve Connector 3P 4W 60A/3P 250V Connect | 1 |
|
$438.5300 | Buy Now |