Part Details for 460P12 by Molex
Overview of 460P12 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 460P12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H9352
|
Newark | P&s 3P4W 60A/125-250 Plug Splf |Molex 460P12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.0200 / $300.0200 | Buy Now |
DISTI #
10211198
|
TestEquity LLC | Molex 460P12 60 Amp Safeway Pin and Sleeve Plug, 3 Pole/4 Wire, 250V, Orange | 0 |
|
$309.9600 | Buy Now |