461-3771-01-03-12
Cambion Electronics Ltd
Description: Interconnection Device

Overview of 461-3771-01-03-12 by Cambion Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD70F3771GF-GAT-AX Renesas Electronics Corporation 32-bit Microcontrollers
UPD70F3771GF(R)-GAT-AX Renesas Electronics Corporation 32-bit Microcontrollers
MK3771-17RLF Renesas Electronics Corporation VCXO And HDTV Set-Top Clock Source

Price & Stock for 461-3771-01-03-12 by Cambion Electronics Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 10F7948
Newark Shorting Link, 2Way, 10.16Mm, Accessory Type:Shorting Link/Pin, For Use With:450 Series Jacks/Sockets, No. Of Positions:2Positions, Pitch Spacing:10.06Mm, Product Range:461 Series, Body Material:Pp Red, Contact Material:Brass Rohs Compliant: Yes |Cambion 461-3771-01-03-12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9540
$0.9540 Buy Now
Bisco Industries   46
Buy Now
DISTI # 66761925
Verical Conn Jumper M 2 POS 10.16mm Solder ST Thru-Hole Min Qty: 24 Package Multiple: 1 Americas - 46
  • 24 $2.9851
  • 31 $2.2962
  • 50 $1.7663
  • 100 $1.3587
  • 250 $1.0452
  • 1,000 $0.6184
$0.6184 / $2.9851 Buy Now
Bristol Electronics   10
RFQ

CAD Models for 461-3771-01-03-12 by Cambion Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 461-3771-01-03-12 by Cambion Electronics Ltd

461-3771-01-03-12
Cambion Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAMBION ELECTRONICS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
BRASS, GOLD PLATED, POLYPROPYLENE
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 461-3771-01-03-12
    Cambion Electronics Ltd
    Interconnection Device
    VS

Related Parts for 461-3771-01-03-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 461-3771-01-03-12 by Cambion Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 461-3771-01-03-12 by Cambion Electronics Ltd

Select Manufacturer
Which Manufacturer of 461-3771-01-03-12 would you like to use for your alert(s)?
  • Please alert me when 461-3771-01-03-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 461-3771-01-03-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 461-3771-01-03-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 461-3771-01-03-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 461-3771-01-03-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 461-3771-01-03-12 by Cambion Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: