Part Details for 4610-010-180-D by TE Connectivity
Overview of 4610-010-180-D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-10J08SL | Coilcraft Inc | Variable Inductor, 0.26uH Min, 0.315uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 |
Price & Stock for 4610-010-180-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4610-010-180-D-ND
|
DigiKey | 4610-010-180-D Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$836.0500 | Buy Now |
DISTI #
20011371-00
|
Avnet Americas | 4610-010-180-D (Alt: 20011371-00) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | 0 |
|
$789.2312 / $949.7528 | Buy Now |
|
Onlinecomponents.com | 4610-010-180-D RoHS: Compliant | 0 |
|
$802.9400 / $2,006.5200 | Buy Now |
|
Master Electronics | 4610-010-180-D RoHS: Compliant | 0 |
|
$802.9400 / $2,006.5200 | Buy Now |