There are no models available for this part yet.
Overview of 4610-6300 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-10L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-10J08SL | Coilcraft Inc | Variable Inductor, 0.26uH Min, 0.315uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 3030 |
Price & Stock for 4610-6300 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4610-6300-ND
|
DigiKey | CONN PLUG 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
402 In Stock |
|
$3.2786 / $5.2500 | Buy Now | |
DISTI #
517-4610-6300
|
Mouser Electronics | Headers & Wire Housings 10P OPEN END PLUG RoHS: Compliant | 409 |
|
$3.2700 / $4.4700 | Buy Now | |
DISTI #
MMM7100234283
|
Heilind Electronics | 7000005954 80610170468 10/PG/OP/BECU/LL/MTGFLNG | Americas - 0 in Stock |
|
$4.0352 / $4.0983 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 4 |
|
$5.5050 / $8.2575 | Buy Now |
CAD Models for 4610-6300 by 3M Interconnect
Part Data Attributes for 4610-6300 by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
3M
|
Additional Feature
|
LATCHED, POLARIZED
|
Body Breadth
|
0.331 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
1.5 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Polarization Key
|
SHRD LEFT
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
26 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for 4610-6300
This table gives cross-reference parts and alternative options found for 4610-6300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610-6300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610-7200 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6300 vs 4610-7200 |
4610-6005 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 4610-6300 vs 4610-6005 |
4610-7250 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6300 vs 4610-7250 |
4610-6201 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6300 vs 4610-6201 |
108293010001012 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4610-6300 vs 108293010001012 |
4610-7001 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | 4610-6300 vs 4610-7001 |
4610-6250 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6300 vs 4610-6250 |
4610-6250 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6300 vs 4610-6250 |
4610-7350 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6300 vs 4610-7350 |
4610-6300 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6300 vs 4610-6300 |