Part Details for 4610-6350 by 3M Interconnect
Overview of 4610-6350 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610-6350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157356-ND
|
DigiKey | CONN PLUG 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$6.4047 / $10.7500 | Buy Now |
DISTI #
7100234288
|
Avnet Americas | Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234288) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3394 / $4.9392 | Buy Now |
DISTI #
517-4610-6350
|
Mouser Electronics | Headers & Wire Housings 10P OPEN END PLUG RoHS: Compliant | 1847 |
|
$5.7800 / $7.7000 | Buy Now |
DISTI #
MMM7100234288
|
Heilind Electronics | 7000057852 80610170526 10/PG/OP/BECU/LL/SLT/MTGFLNG | Americas - 0 in Stock225 On Order |
|
$7.1211 / $7.2324 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, 0.1 INCH PITCH, IDC TERMINAL, LATCH and EJECT, GRAY INSULATOR, PLUG | 31 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
4610-6350
|
TTI | Headers & Wire Housings 10P OPEN END PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 420 Container: Kit | Americas - 0 |
|
$5.6100 | Buy Now |
DISTI #
7100234288
|
Avnet Americas | Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234288) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3394 / $4.9392 | Buy Now |
DISTI #
7100234288
|
Avnet Americas | Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234288) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3394 / $4.9392 | Buy Now |
|
Powell Electronics | .100" � .100" Connector For .050" Pitch Cable Min Qty: 1 | 14 |
|
$7.7200 | Buy Now |
Part Details for 4610-6350
4610-6350 CAD Models
4610-6350 Part Data Attributes
|
4610-6350
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4610-6350
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.33 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4610-6350
This table gives cross-reference parts and alternative options found for 4610-6350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610-6350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610-6205 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG, ROHS COMPLIANT | 3M Electronics | 4610-6350 vs 4610-6205 |
4610-7300 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6350 vs 4610-7300 |
118293010000010 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4610-6350 vs 118293010000010 |
4610-6301 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6350 vs 4610-6301 |
118293010001012 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4610-6350 vs 118293010001012 |
4610-7351 | 10 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4610-6350 vs 4610-7351 |
4610-6301 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4610-6350 vs 4610-6301 |
4610-7051 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | 4610-6350 vs 4610-7051 |
622-1006AES | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 4610-6350 vs 622-1006AES |
4610-6205 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 4610-6350 vs 4610-6205 |