Part Details for 4610.SMBA.1A10.029 by IMS Connector Systems Gmbh
Overview of 4610.SMBA.1A10.029 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4610.SMBA.1A10.029
4610.SMBA.1A10.029 CAD Models
4610.SMBA.1A10.029 Part Data Attributes
|
4610.SMBA.1A10.029
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
4610.SMBA.1A10.029
IMS Connector Systems Gmbh
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: RG 174, RG 316 | |
Body Depth | 0.677 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 24.9088 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.394 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 4610.SMBA.1A10.029
This table gives cross-reference parts and alternative options found for 4610.SMBA.1A10.029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610.SMBA.1A10.029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610.SMBA.1G10.029 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 4610.SMBA.1G10.029 |
3403.SMBA.1N10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 3403.SMBA.1N10.049 |
3403.SMBA.1D10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 3403.SMBA.1D10.049 |
3403.SMBA.1A10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 3403.SMBA.1A10.049 |
3403.SMBA.1F10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 3403.SMBA.1F10.049 |
3403.SMBA.1I10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 3403.SMBA.1I10.049 |
3403.SMBA.1K10.049 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 3403.SMBA.1K10.049 |
4610.SMBA.1C10.029 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 4610.SMBA.1C10.029 |
4610.SMBA.1M10.029 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 4610.SMBA.1M10.029 |
4610.SMBA.1N10.029 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 4610.SMBA.1A10.029 vs 4610.SMBA.1N10.029 |