Part Details for 4610X-102-220LF by Bourns Inc
Overview of 4610X-102-220LF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-102-220LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2962
|
Newark | Resistor, Isolated Resistor Network 5, 22 Ohm, 1 Ohm, Sip, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:5Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 1Ohm, Voltage Rating:100V, Qualification:- Rohs Compliant: Yes |Bourns 4610X-102-220LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 | Buy Now |
DISTI #
4610X-2-220LF-ND
|
DigiKey | RES ARRAY 5 RES 22 OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1717 In Stock |
|
$0.1051 / $0.5500 | Buy Now |
DISTI #
4610X-102-220LF
|
Avnet Americas | Resistor, Network, 22 Ohm, ± 1%, 1.25 W, 5 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-102-220LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0762 / $0.1111 | Buy Now |
DISTI #
652-4610X-2LF-22
|
Mouser Electronics | Resistor Networks & Arrays 10pins 22ohms Isolated RoHS: Compliant | 4220 |
|
$0.0880 / $0.5100 | Buy Now |
DISTI #
V99:2348_06242584
|
Arrow Electronics | Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1279 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1714 | Americas - 2447 |
|
$0.0782 | Buy Now |
DISTI #
73200830
|
RS | Resistor, 22 ohms, 1.25 W, 2 %, 100 V (Max.) | Bourns 4610X-102-220LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1150 / $0.1350 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
1850 In Stock |
|
$0.0850 / $0.0950 | Buy Now |
DISTI #
25840893
|
Verical | Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1279 Package Multiple: 1 Date Code: 1714 | Americas - 2447 |
|
$0.0782 | Buy Now |
DISTI #
51563545
|
Verical | Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1410 | Americas - 1000 |
|
$0.1307 | Buy Now |
DISTI #
4610X-102-220LF
|
TTI | Resistor Networks & Arrays 10pins 22ohms Isolated pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0780 / $0.0880 | Buy Now |
Part Details for 4610X-102-220LF
4610X-102-220LF CAD Models
4610X-102-220LF Part Data Attributes
|
4610X-102-220LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-102-220LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |
Alternate Parts for 4610X-102-220LF
This table gives cross-reference parts and alternative options found for 4610X-102-220LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-102-220LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610X-AP2-220 | RESISTOR, NETWORK, FILM, ISOLATED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4610X-102-220LF vs 4610X-AP2-220 |
CSC10A0322R0GEK | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4610X-102-220LF vs CSC10A0322R0GEK |
4610X-102-220 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100V, 250ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4610X-102-220LF vs 4610X-102-220 |
CSC10A0322R0GPA | Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 22ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount, CHIP | Vishay Intertechnologies | 4610X-102-220LF vs CSC10A0322R0GPA |