Part Details for 4610M-102-101 by Bourns Inc
Overview of 4610M-102-101 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 4610M-102-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1850 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1850 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1480 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for 4610M-102-101
4610M-102-101 CAD Models
4610M-102-101 Part Data Attributes
|
4610M-102-101
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610M-102-101
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, 1.5W, THROUGH HOLE MOUNT, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal | |
Element Power Dissipation | 0.4 W | |
First Element Resistance | 100 Ω | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4600M | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4600M(102,2%) | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610M-102-101
This table gives cross-reference parts and alternative options found for 4610M-102-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610M-102-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4310M-102-101 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP | Bourns Inc | 4610M-102-101 vs 4310M-102-101 |
4310M-102-101LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP, ROHS COMPLIANT | Bourns Inc | 4610M-102-101 vs 4310M-102-101LF |