Part Details for 4610M-104-131/131L by Bourns Inc
Overview of 4610M-104-131/131L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HMC1131LC4 | Analog Devices | 27-34GHz 24dBm amplifier | |
HMC1131LC4TR | Analog Devices | 27-34GHz 24dBm amplifier |
Price & Stock for 4610M-104-131/131L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0172
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4610M-104-131/131L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
4610M-104-131/131L-ND
|
DigiKey | RES NETWORK 16 RES 130 OHM 10SIP Min Qty: 10000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3499 | Buy Now |
DISTI #
4610M-104-131/131L
|
Avnet Americas | Res Thick Film NET 130 Ohm/130 Ohm 2% 1.5W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4610M-104-131/131L) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3478 / $0.3951 | Buy Now |
DISTI #
652-4610M104131/131L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 0 |
|
$0.3980 | Order Now |
DISTI #
73200767
|
RS | Resistor, 130 ohms, 1.5 W, 2 %, 100 V (Max.) | Bourns 4610M-104-131/131L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 130 Ohm/130 Ohm 2% 1.5W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.3454 / $0.9460 | Buy Now |
|
Master Electronics | Res Thick Film NET 130 Ohm/130 Ohm 2% 1.5W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.3454 / $0.9460 | Buy Now |
Part Details for 4610M-104-131/131L
4610M-104-131/131L CAD Models
4610M-104-131/131L Part Data Attributes
|
4610M-104-131/131L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610M-104-131/131L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.5W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 130 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |