Part Details for 4610M-AP1-103LF by Bourns Inc
Overview of 4610M-AP1-103LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610M-AP1-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4610M-AP1-103LF
|
Avnet Americas | RES THKFLM NET 10K OHM 2% 1.5W 100PPM/ C BUS 10SIP PIN TH - Ammo Pack (Alt: 4610M-AP1-103LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
4610M-AP1-103LF
|
Avnet Americas | RES THKFLM NET 10K OHM 2% 1.5W 100PPM/ C BUS 10SIP PIN TH - Ammo Pack (Alt: 4610M-AP1-103LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
4610M-AP1-103LF
|
Avnet Americas | RES THKFLM NET 10K OHM 2% 1.5W 100PPM/ C BUS 10SIP PIN TH - Ammo Pack (Alt: 4610M-AP1-103LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 4610M-AP1-103LF
4610M-AP1-103LF CAD Models
4610M-AP1-103LF Part Data Attributes
|
4610M-AP1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610M-AP1-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.5W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal Coated | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610M-AP1-103LF
This table gives cross-reference parts and alternative options found for 4610M-AP1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610M-AP1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610M-101-103 | RESISTOR, NETWORK, FILM, BUSSED, 1.5W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4610M-AP1-103LF vs 4610M-101-103 |