Part Details for 4610X-101-122LF by Bourns Inc
Overview of 4610X-101-122LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4610X-101-122LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0229
|
Newark | Resistor, Bussed Resistor Network 9, 1.2Kohm, 2%, Sip, Resistance:1.2Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4610X-101-122LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
4610X-1-122LF-ND
|
DigiKey | RES ARRAY 9 RES 1.2K OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1538 In Stock |
|
$0.1008 / $0.5500 | Buy Now |
DISTI #
4610X-101-122LF
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-101-122LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0762 / $0.1111 | Buy Now |
DISTI #
652-4610X-1LF-1.2K
|
Mouser Electronics | Resistor Networks & Arrays 10pins 1.2Kohms Bussed RoHS: Compliant | 2945 |
|
$0.0880 / $0.4400 | Buy Now |
DISTI #
70154967
|
RS | Resistor, Thkfilm, Conf SIP, Rest 1.2 Kilohms, 2%,100V,1.25W@70DegC, Bussed | Bourns 4610X-101-122LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1920 |
|
$0.0730 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 1.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant |
3532 In Stock |
|
$0.0753 / $0.1252 | Buy Now |
DISTI #
51550568
|
Verical | Res Thick Film NET 1.2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 1411 | Americas - 3000 |
|
$0.1628 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 1.25W, 1200OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 480 |
|
$0.1896 / $0.6320 | Buy Now |
DISTI #
4610X-101-122LF
|
TTI | Resistor Networks & Arrays 10pins 1.2Kohms Bussed pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$0.0790 / $0.0880 | Buy Now |
DISTI #
4610X-101-122LF
|
Avnet Americas | Resistor, Network, 1.2 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4610X-101-122LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0762 / $0.1111 | Buy Now |
Part Details for 4610X-101-122LF
4610X-101-122LF CAD Models
4610X-101-122LF Part Data Attributes:
|
4610X-101-122LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4610X-101-122LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 1200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 25.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4610X-101-122LF
This table gives cross-reference parts and alternative options found for 4610X-101-122LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4610X-101-122LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSC10A011K20GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4610X-101-122LF vs CSC10A011K20GEK |