Part Details for 4610X-104-102/152L by Bourns Inc
Overview of 4610X-104-102/152L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT1.5-2LC | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT | |
RFB1010-152L | Coilcraft Inc | General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
1812WBT1.5-2LB | Coilcraft Inc | RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT |
Price & Stock for 4610X-104-102/152L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0353
|
Newark | Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns 4610X-104-102/152L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1620 | Buy Now |
DISTI #
4610X-104-102/152L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1455 | Buy Now |
DISTI #
4610X-104-102/152L
|
Avnet Americas | Res Thick Film NET 1K Ohm/1.5K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4610X-104-102/152L) Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1527 | Buy Now |
DISTI #
652-4610X104102/152L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 1712 |
|
$0.1320 / $0.5700 | Buy Now |
DISTI #
73200868
|
RS | Resistor, 1K ohms, 1.25 W, 2 %, 100 V (Max.) | Bourns 4610X-104-102/152L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1860 / $0.2190 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1K Ohm/1.5K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1010 / $0.1680 | Buy Now |
|
Master Electronics | Res Thick Film NET 1K Ohm/1.5K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1010 / $0.1680 | Buy Now |
Part Details for 4610X-104-102/152L
4610X-104-102/152L CAD Models
4610X-104-102/152L Part Data Attributes
|
4610X-104-102/152L
Bourns Inc
Buy Now
|
Compare Parts:
4610X-104-102/152L
Bourns Inc
|
Samacsys Manufacturer | Bourns |