There are no models available for this part yet.
Overview of 4610X-104-162/260L by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V7260L15BBG | Renesas Electronics Corporation | 3.3V 4K X 72 SUPERSYNCII | |
72V7260L10BBG | Renesas Electronics Corporation | 3.3V 4K X 72 SUPERSYNCII | |
72V7260L10BBG8 | Renesas Electronics Corporation | 3.3V 4K X 72 SUPERSYNCII |
Price & Stock for 4610X-104-162/260L by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P8164
|
Newark | Rnet - Thk Film Conf Sip /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 4610X-104-162/260L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1620 | Buy Now | |
DISTI #
4610X-104-162/260L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1455 | Buy Now | |
DISTI #
4610X-104-162/260L
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 1.6 KOhm/26 Ohm 2% 1.25 W 100 ppm/°C Dual Terminator 10-Pin SIP Through Hole Bulk - Bulk (Alt: 4610X-104-162/260L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1527 | Buy Now | |
DISTI #
73200876
|
RS | Resistor, 1.6K ohms, 1.25 W, 2 %, 100 V (Max.) | Bourns 4610X-104-162/260L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3450 / $0.4060 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1021 / $0.1710 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1021 / $0.1710 | Buy Now |
CAD Models for 4610X-104-162/260L by Bourns Inc
Part Data Attributes for 4610X-104-162/260L by Bourns Inc
4610X-104-162/260L
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
4610X-104-162/260LBourns IncVS
-