Part Details for 4610X-AP4-152/332L by Bourns Inc
Overview of 4610X-AP4-152/332L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-332L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, ROHS COMPLIANT | |
RFB1010-332L | Coilcraft Inc | General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-332L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, ROHS COMPLIANT |
Price & Stock for 4610X-AP4-152/332L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4610X-AP4-152/332L
|
Avnet Americas | Res Thick Film NET 1.5K Ohm/3.3K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: 4610X-AP4-152/332L) Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |