-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1217CS8#TRPBF | Analog Devices | L Pwr 10MHz C F Amp | |
LT1217CS8#PBF | Analog Devices | L Pwr 10MHz C F Amp | |
DC1217A | Analog Devices | LTC3230EUD - 5-LED Main/Aux Dr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0323
|
Newark | Lph Vert. Assy No Guides 12Px16S Ckt |Molex 46114-1217 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9100 | Buy Now |
DISTI #
77AC9529
|
Newark | Power To The Board Lph Vert. Assy No Gu O Guides |Molex 46114-1217 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 | Buy Now |
DISTI #
538-46114-1217
|
Mouser Electronics | Power to the Board LPH VERT. ASSY NO GU O GUIDES 12PX16S CKT RoHS: Compliant | 0 |
|
$12.5600 / $17.4700 | Order Now |
DISTI #
71463021
|
RS | LPH VERT. ASSY NO GUIDES 12PX16S CKT | Molex Incorporated 46114-1217 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $19.5300 | RFQ |
|
Onlinecomponents.com | Conn LPH RCP 12Power/16Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 64 Terminal 6/1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
129 In Stock |
|
$13.0400 / $15.6100 | Buy Now |
|
Master Electronics | Conn LPH RCP 12Power/16Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 64 Terminal 6/1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
129 In Stock |
|
$13.0400 / $15.6100 | Buy Now |
DISTI #
10190243
|
TestEquity LLC | Molex 46114-1217 1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 12 Power Contacts, 16 Signal Contacts, Select Gold (Au) Plating, without BMI Guides | 0 |
|
$12.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy