-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94611-424HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9546
|
Newark | Power To The Board Lph Vert. Assy W Gui W Guides |Molex 46114-1424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.7600 / $20.1200 | Buy Now |
DISTI #
56R0342
|
Newark | Lph Vert. Assy W Guides 14Px24S Ckt |Molex 46114-1424 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 | Buy Now |
DISTI #
538-46114-1424
|
Mouser Electronics | Power to the Board LPH VERT. ASSY W GUI W GUIDES 14PX24S CKT RoHS: Compliant | 270 |
|
$15.3400 / $18.3900 | Buy Now |
|
Onlinecomponents.com | Conn LPH RCP 14Power/24Signal POS Press Fit ST Thru-Hole 80 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
5 Partner Stock |
|
$10.6200 / $16.5200 | Buy Now |
|
Master Electronics | Conn LPH RCP 14Power/24Signal POS Press Fit ST Thru-Hole 80 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant |
5 Partner Stock |
|
$10.6200 / $16.5200 | Buy Now |
DISTI #
10190256
|
TestEquity LLC | Molex 46114-1424 1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Vertical, Compliant Pin, 14 Power Contacts, 24 Signal Contacts, Select Gold (Au) Plating, with BMI Guides | 5 |
|
$16.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy