-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9574
|
Newark | Lph Vert. Assy W Guides 6Px20S Ckt |Molex 46114-6200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 | Buy Now |
DISTI #
56R0388
|
Newark | Lph Vert. Assy W Guides 6Px20S Ckt |Molex 46114-6200 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 | Buy Now |
DISTI #
538-46114-6200
|
Mouser Electronics | Power to the Board LPH VERT. ASSY W GUI W GUIDES 6PX20S CKT RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
DISTI #
71463084
|
RS | LPH VERT. ASSY W GUIDES 6PX20S CKT | Molex Incorporated 46114-6200 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0100 / $14.3000 | RFQ |
|
Onlinecomponents.com | Conn LPH RCP 6Power/20Signal POS Press Fit ST Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant | 0 |
|
$6.6000 / $9.3500 | Buy Now |
DISTI #
Molex 46114-6200
|
PEI Genesis | Board Connector | 0 |
|
Buy Now | |
DISTI #
4250719
|
Farnell | RoHS: Compliant Min Qty: 11 Container: Each | 0 |
|
$13.1589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46114-6200
Molex
Buy Now
Datasheet
|
Compare Parts:
46114-6200
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.328 inch | |
Body Depth | 0.599 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.91 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.147 N |