-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0399
|
Newark | Lph Vert. Assy No Guides 6Px40S Ckt |Molex 46114-6401 Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $11.7900 | Buy Now |
DISTI #
0461146401
|
Avnet Americas | Conn Power RCP 6Power/40Signal POS 12mm/1.27mm Press Fit ST Thru-Hole 72 Terminal Tray - Rail/Tube (Alt: 0461146401) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.4417 / $12.6028 | Buy Now |
DISTI #
538-46114-6401
|
Mouser Electronics | Power to the Board LPH VERT. ASSY NO GU NO GUIDES 6PX40S CKT RoHS: Compliant | 0 |
|
$10.9200 / $11.4800 | Order Now |
DISTI #
71463132
|
RS | LPH VERT. ASSY NO GUIDES 6PX40S CKT | Molex Incorporated 46114-6401 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7100 / $15.3000 | RFQ |
|
Onlinecomponents.com | 1.27mm, 12.00mm Pitch, EXTreme LPHPower™ Receptacle Header, Vertical, 6 Power Contacts, 40 Signal Contacts, Select Gold (Au) Plating, without BMI Guides RoHS: Compliant | 0 |
|
$7.3300 / $10.0000 | Buy Now |
DISTI #
46114-6401
|
TTI | Power to the Board LPH VERT. ASSY NO GU NO GUIDES 6PX40S CKT Min Qty: 225 Package Multiple: 225 Container: Tube | Americas - 0 |
|
$9.0900 / $11.3600 | Buy Now |
DISTI #
0461146401
|
Avnet Americas | Conn Power RCP 6Power/40Signal POS 12mm/1.27mm Press Fit ST Thru-Hole 72 Terminal Tray - Rail/Tube (Alt: 0461146401) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.4417 / $12.6028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46114-6401
Molex
Buy Now
Datasheet
|
Compare Parts:
46114-6401
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.328 inch | |
Body Depth | 0.599 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.08 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1.91 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.099 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.147 N |