46114-8401
Molex
Description: Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT

Overview of 46114-8401 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
84013022A Texas Instruments Quadruple Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
8401202SA Texas Instruments Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125
8401101DA Texas Instruments Dual Positive-Edge-Triggered D-type Flip-Flops With Clear And Preset 14-CFP -55 to 125

Price & Stock for 46114-8401 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R0414
Newark Lph Vert. Assy No Guides 8Px40S Ckt |Molex 46114-8401 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.3000
  • 250 $11.9600
$11.9600 / $13.3000 Buy Now
DISTI # 538-46114-8401
Mouser Electronics Power to the Board LPH VERT. ASSY NO GU NO GUIDES 8PX40S CKT RoHS: Compliant 0
  • 180 $11.7000
$11.7000 Order Now
DISTI # 71463213
RS LPH VERT. ASSY NO GUIDES 8PX40S CKT | Molex Incorporated 46114-8401 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk 0
  • 45 $18.5900
  • 225 $17.1000
  • 450 $14.8700
  • 900 $13.0100
$13.0100 / $18.5900 RFQ
Onlinecomponents.com Conn Power RCP 8Power/40Signal POS 2.5mm/2.54mm Press Fit ST Thru-Hole 48 Terminal 1 Port EXTreme LPHPower™ Tray RoHS: Compliant 0
  • 45 $12.1500
  • 90 $11.9400
  • 180 $11.2800
  • 500 $9.8000
  • 1,000 $8.5200
  • 2,500 $8.2700
$8.2700 / $12.1500 Buy Now
DISTI # 46114-8401
TTI Power to the Board LPH VERT. ASSY NO GU NO GUIDES 8PX40S CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Tube Americas - 0
  • 180 $11.5800
  • 540 $11.3600
  • 1,080 $9.9900
  • 1,440 $9.7600
  • 2,520 $9.5700
  • 5,040 $9.3800
$9.3800 / $11.5800 Buy Now

CAD Models for 46114-8401 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 46114-8401 by Molex

46114-8401
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.328 inch
Body Depth
0.599 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VDC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.08 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LCP
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
MIXED
PCB Contact Row Spacing
1.91 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
CSA; UL
Terminal Length
0.099 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
UL Flammability Code
94V-0
Withdrawl Force-Min
0.147 N
Want to compare parts?
  1. 46114-8401
    Molex
    Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 46114-8401

This table gives cross-reference parts and alternative options found for 46114-8401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46114-8401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87632-8018 Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle Molex 46114-8401 vs 87632-8018
10077215-001 Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 46114-8401 vs 10077215-001
46114-9401 Rectangular Power Connector, 48 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT Molex 46114-8401 vs 46114-9401
0461141236 Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 46114-8401 vs 0461141236
0461141237 Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 46114-8401 vs 0461141237
10077215-001LF HCI® Connector System, Power Supply Connectors, 4DC+24S+4DC Vertical Receptacle. Amphenol Communications Solutions 46114-8401 vs 10077215-001LF

Related Parts for 46114-8401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 46114-8401 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 46114-8401 by Molex

Select Manufacturer
Which Manufacturer of 46114-8401 would you like to use for your alert(s)?
  • Please alert me when 46114-8401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 46114-8401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 46114-8401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 46114-8401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 46114-8401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 46114-8401 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: