Part Details for 461146400 by Molex
Overview of 461146400 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 461146400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-461146400-ND
|
DigiKey | 1.27mm, 12.00mm Pitch, EXTreme L Min Qty: 10 Container: Tube MARKETPLACE PRODUCT |
180 In Stock |
|
$10.9400 / $11.8100 | Buy Now |
DISTI #
0461146400
|
Avnet Americas | Conn LPH RCP 46 POS 1.27mm Solder ST Thru-Hole 46 Terminal 1 Port Tray - Rail/Tube (Alt: 0461146400) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.7284 / $13.1636 | Buy Now |
DISTI #
19453514
|
Verical | Conn Board to Board RCP 6Power/40Signal POS 2.5mm/1.27mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tube Min Qty: 6 Package Multiple: 1 | Americas - 180 |
|
$10.2600 / $11.0800 | Buy Now |
DISTI #
0461146400
|
Avnet Americas | Conn LPH RCP 46 POS 1.27mm Solder ST Thru-Hole 46 Terminal 1 Port Tray - Rail/Tube (Alt: 0461146400) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.7284 / $13.1636 | Buy Now |
DISTI #
461146400
|
Avnet Abacus | Conn LPH RCP 46 POS 1.27mm Solder ST Thru-Hole 46 Terminal 1 Port Tray (Alt: 461146400) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
461146400
|
Avnet Abacus | Conn LPH RCP 46 POS 1.27mm Solder ST Thru-Hole 46 Terminal 1 Port Tray (Alt: 461146400) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |