Part Details for 4611X-101-101LF by Bourns Inc
Overview of 4611X-101-101LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4611X-101-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8490
|
Newark | Rnet - Thk Film Conf Sip /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 4611X-101-101LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
118-4611X-101-101LF-ND
|
DigiKey | RES ARRAY 10 RES 100 OHM 11SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1964 In Stock |
|
$0.1156 / $0.6100 | Buy Now |
DISTI #
4611X-101-101LF
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 1.38 W, 10 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4611X-101-101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1076 / $0.1222 | Buy Now |
DISTI #
652-4611X-1LF-100
|
Mouser Electronics | Resistor Networks & Arrays 11pins 100 OHMS Bussed RoHS: Compliant | 2364 |
|
$0.1230 / $0.6100 | Buy Now |
DISTI #
73200949
|
RS | Resistor, 100 ohms, 1.38 W, 2 %, 100 V (Max.) | Bourns 4611X-101-101LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 / $0.1760 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 1.38W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1099 / $0.1765 | Buy Now |
DISTI #
4611X-101-101LF
|
Avnet Abacus | Resistor, Network, 100 Ohm, � 2%, 1.38 W, 10 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4611X-101-101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 100 Ohm 2% 1.38W ±100ppm/°C BUS Conformal Coated 11-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1099 / $0.1765 | Buy Now |
Part Details for 4611X-101-101LF
4611X-101-101LF CAD Models
4611X-101-101LF Part Data Attributes
|
4611X-101-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4611X-101-101LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 10 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 27.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.38 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |