Datasheets
4611X-101-151LF by: Bourns Inc

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT

Part Details for 4611X-101-151LF by Bourns Inc

Overview of 4611X-101-151LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4611X-101-151LF

Part # Distributor Description Stock Price Buy
DISTI # 33AH9651
Newark Rnet - Thk Film Conf Sip /Bulk, Bag Packaging |Bourns 4611X-101-151LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1290
  • 2,500 $0.1180
$0.1180 / $0.1290 Buy Now
DISTI # 118-4611X-101-151LF-ND
DigiKey RNET - THK FILM CONF SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.1174
$0.1174 Buy Now
DISTI # 4611X-101-151LF
Avnet Americas RNET - THK FILM CONF SIP - Bulk (Alt: 4611X-101-151LF) Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.1222
  • 3,000 $0.1197
  • 5,000 $0.1171
  • 10,000 $0.1145
  • 20,000 $0.1119
  • 100,000 $0.1093
  • 200,000 $0.1076
$0.1076 / $0.1222 Buy Now
DISTI # 652-4611X-1LF-150
Mouser Electronics Resistor Networks & Arrays 11pins 150 OHMS Bussed RoHS: Compliant 1397
  • 1 $0.6100
  • 10 $0.4350
  • 100 $0.2270
  • 500 $0.1560
  • 1,000 $0.1210
  • 2,500 $0.1170
$0.1170 / $0.6100 Buy Now
DISTI # 73200956
RS Resistor, 150 ohms, 1.38 W, 2 %, 100 V (Max.) | Bourns 4611X-101-151LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.1760
  • 20,000 $0.1670
  • 100,000 $0.1580
  • 200,000 $0.1490
$0.1490 / $0.1760 RFQ

Part Details for 4611X-101-151LF

4611X-101-151LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4611X-101-151LF Part Data Attributes

4611X-101-151LF Bourns Inc
Buy Now Datasheet
Compare Parts:
4611X-101-151LF Bourns Inc Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Factory Lead Time 15 Weeks
Samacsys Manufacturer Bourns
Construction Epoxy Resin
Element Power Dissipation 0.2 W
First Element Resistance 150 Ω
JESD-609 Code e1
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED
Number of Elements 10
Number of Functions 1
Number of Terminals 11
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 8.89 mm
Package Length 27.89 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Packing Method BULK
Rated Power Dissipation (P) 1.38 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN SILVER COPPER
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Alternate Parts for 4611X-101-151LF

This table gives cross-reference parts and alternative options found for 4611X-101-151LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4611X-101-151LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4311R-101-151LF Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.38W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-11, ROHS COMPLIANT Bourns Inc 4611X-101-151LF vs 4311R-101-151LF
4311R-101-151 RESISTOR, NETWORK, FILM, BUSSED, 1.38W, THROUGH HOLE MOUNT, SIP-11 Bourns Inc 4611X-101-151LF vs 4311R-101-151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4611X-101-151LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4611X-101-151LF by Bourns Inc

  • Please alert me when 4611X-101-151LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4611X-101-151LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4611X-101-151LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4611X-101-151LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4611X-101-151LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4611X-101-151LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: