Part Details for 4612X-102-102LF by Bourns Inc
Overview of 4612X-102-102LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4612X-102-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0444
|
Newark | Resistor, Resistor Array, 1Kohm, ±2%, Sip, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:6Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns 4612X-102-102LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 | Buy Now |
DISTI #
4612X-102-102LF-ND
|
DigiKey | RES ARRAY 6 RES 1K OHM 12SIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1261 / $0.6600 | Buy Now |
DISTI #
4612X-102-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.5 W, 6 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4612X-102-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1174 / $0.1333 | Buy Now |
DISTI #
652-4612X-2LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 12pins 1Kohms Isolated RoHS: Compliant | 1828 |
|
$0.1350 / $0.5800 | Buy Now |
DISTI #
V99:2348_06242838
|
Arrow Electronics | Res Thick Film NET 1K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2133 | Americas - 1497 |
|
$0.1701 / $0.2184 | Buy Now |
DISTI #
V36:1790_06242838
|
Arrow Electronics | Res Thick Film NET 1K Ohm 2% 1.5W ±100ppm/°C ISOL Conformal Coated 12-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1919 | Americas - 1 |
|
$0.1120 | Buy Now |
DISTI #
73201009
|
RS | Resistor, 1K ohms, 1.5 W, 2 %, 100 V (Max.) | Bourns 4612X-102-102LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1630 / $0.1920 | RFQ |
|
Onlinecomponents.com | Thick Film Conformal Coated Network Resistors RoHS: Compliant |
7507 On Order |
|
$0.1345 / $0.2199 | Buy Now |
DISTI #
4612X-102-102LF
|
TTI | Resistor Networks & Arrays 12pins 1Kohms Isolated RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1210 / $0.1360 | Buy Now |
DISTI #
4612X-102-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.5 W, 6 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4612X-102-102LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1174 / $0.1333 | Buy Now |
Part Details for 4612X-102-102LF
4612X-102-102LF CAD Models
4612X-102-102LF Part Data Attributes:
|
4612X-102-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4612X-102-102LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 30.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4612X-102-102LF
This table gives cross-reference parts and alternative options found for 4612X-102-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4612X-102-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4612X-102-102 | RESISTOR, NETWORK, FILM, ISOLATED, 1.5W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4612X-102-102LF vs 4612X-102-102 |