Part Details for 4612X-102-272LF by Bourns Inc
Overview of 4612X-102-272LF by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-122-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
77313-422-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
77317-112-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 72 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 4612X-102-272LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-4612X-102-272LF-ND
|
DigiKey | RNET - THK FILM CONF SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1688 | Buy Now |
DISTI #
4612X-102-272LF
|
Avnet Americas | Resistor, Network, 2.7 kOhm, ± 2%, 1.5 W, 6 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4612X-102-272LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1174 / $0.1333 | Buy Now |
DISTI #
652-4612X-2LF-2.7K
|
Mouser Electronics | Resistor Networks & Arrays 12pins 2.7Kohms Isolated RoHS: Compliant | 1994 |
|
$0.1170 / $0.6700 | Buy Now |
Part Details for 4612X-102-272LF
4612X-102-272LF CAD Models
4612X-102-272LF Part Data Attributes
|
4612X-102-272LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4612X-102-272LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.5W, 2700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 30.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |