Part Details for 4613-12-2 by Pomona Electronics
Overview of 4613-12-2 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG4613BRUZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
ADG4613BCPZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
LTM4613IV#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Price & Stock for 4613-12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4340
|
Newark | Test Lead, Red, 305Mm, 60V, 3A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:12", Lead Length - Metric:305Mm, Insulator Colour:Red, Current Rating:3A, Voltage Rating:60Vdc, Product Range:Model 4613 Series Rohs Compliant: Yes |Pomona 4613-12-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$9.0000 / $11.5100 | Buy Now |
DISTI #
501-1472-ND
|
DigiKey | MICRO HOOK TO MICRO HOOK 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$10.1876 / $10.2900 | Buy Now |
DISTI #
565-4613-12-2
|
Mouser Electronics | Test Leads MICROGRABBER/PATCH CORD (RED) RoHS: Compliant | 505 |
|
$10.1900 | Buy Now |
DISTI #
70198155
|
RS | Test Clip, Nylon, Beryllium Copper, Gold Plated, 20 AWG, 41 x 36, 0.087 in. | Pomona Electronics 4613-12-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0800 | RFQ |
|
Onlinecomponents.com | Cable Assembly Test 0.305m 20AWG Test Pin to Test Pin PIN-PIN RoHS: Compliant |
48 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
58981649
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2135 | Americas - 46 |
|
$13.2470 / $15.5870 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 12 |
|
$11.4611 / $15.2814 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$14.8722 / $15.9345 | Buy Now |
DISTI #
POM-4613-12-2
|
TME | Test lead, 60VDC, 30VAC, 3A, clip-on hook probe,both sides, red Min Qty: 1 | 0 |
|
$13.4000 / $14.2900 | RFQ |
|
Master Electronics | Cable Assembly Test 0.305m 20AWG Test Pin to Test Pin PIN-PIN RoHS: Compliant |
48 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
Part Details for 4613-12-2
4613-12-2 CAD Models
4613-12-2 Part Data Attributes
|
4613-12-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4613-12-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | 1 CONTACT EACH CONNECTOR | |
Connector Type | INTERCONNECTION DEVICE |