Part Details for 4613-36-2 by Pomona Electronics
Overview of 4613-36-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4613-36-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4344
|
Newark | Test Lead, Red, 914Mm, 60V, 3A, Grabber Test Lead Type:Hook Clip, Lead Length - Imperial:36", Lead Length - Metric:914Mm, Insulator Colour:Red, Current Rating:3A, Voltage Rating:60Vdc, Product Range:Model 4613 Series Rohs Compliant: Yes |Pomona 4613-36-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $11.7500 | Buy Now |
DISTI #
501-2423-ND
|
DigiKey | MICRO HOOK TO MICRO HOOK 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$10.1876 / $10.4900 | Buy Now |
DISTI #
565-4613-36-2
|
Mouser Electronics | Test Leads MICROGRABBER/PATCH CORD (RED) RoHS: Compliant | 16 |
|
$10.1800 / $10.1900 | Buy Now |
DISTI #
70198159
|
RS | Test Clip, Nylon, Beryllium Copper, Gold Plated, 20 AWG, 41 x 36, 0.087 in. | Pomona Electronics 4613-36-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$10.1800 / $10.4900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly Patch Cord 0.914m 20AWG Micrograbber Test Clip to Micrograbber Test Clip | 0 |
|
$10.1900 / $11.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 65 |
|
$9.1688 / $15.2814 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$15.2814 | Buy Now |
DISTI #
POM-4613-36-2
|
TME | Test lead, 60VDC, 30VAC, 3A, clip-on hook probe,both sides, red Min Qty: 1 | 0 |
|
$12.8200 / $13.6700 | RFQ |
DISTI #
34251.1
|
TestEquity LLC | Pomona 4613-36-2 Micrograbber/Patch Cord (Red) | 0 |
|
$11.9900 | Buy Now |
Part Details for 4613-36-2
4613-36-2 CAD Models
4613-36-2 Part Data Attributes
|
4613-36-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4613-36-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1 | |
Connector Type | INTERCONNECTION DEVICE |