There are no models available for this part yet.
Overview of 4613-48-RED by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 4613-48-RED by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Patch Cord 1.219m 20AWG Micrograbber Test Clip to Micrograbber Test Clip RoHS: Compliant |
7 In Stock |
|
$7.1300 / $24.5800 | Buy Now | ||
DISTI #
51670235
|
Verical | Micrograbber Test Clip Each End Min Qty: 3 Package Multiple: 3 Date Code: 1402 | Americas - 6 |
|
$9.2690 / $31.9540 | Buy Now | |
Master Electronics | Cable Assembly Patch Cord 1.219m 20AWG Micrograbber Test Clip to Micrograbber Test Clip RoHS: Compliant |
7 In Stock |
|
$7.1300 / $24.5800 | Buy Now |