Part Details for 4613X-101-100LF by Bourns Inc
Overview of 4613X-101-100LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4613X-101-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613X-101-100LF-ND
|
DigiKey | RNET - THK FILM CONF SIP Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1377 | Buy Now |
DISTI #
4613X-101-100LF
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 10Ohm 2% 1.63W 250 ppm/°C Bussed 13-Pin SIP Through Hole Bulk - Bulk (Alt: 4613X-101-100LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1272 / $0.1445 | Buy Now |
DISTI #
652-4613X-1LF-10
|
Mouser Electronics | Resistor Networks & Arrays 13pins 10 OHMS Bussed RoHS: Compliant | 0 |
|
$0.1370 / $0.6000 | Order Now |
DISTI #
73201050
|
RS | Resistor, 10 ohms, 1.63 W, 2 %, 100 V (Max.) | Bourns 4613X-101-100LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1530 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1299 / $0.1729 | Buy Now | |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | 1520 |
|
$0.2192 / $0.5480 | Buy Now | |
DISTI #
4613X-101-100LF
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 10Ohm 2% 1.63W 250 ppm/°C Bussed 13-Pin SIP Through Hole Bulk - Bulk (Alt: 4613X-101-100LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1272 / $0.1445 | Buy Now |
DISTI #
4613X-101-100LF
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 10Ohm 2% 1.63W 250 ppm/°C Bussed 13-Pin SIP Through Hole Bulk - Bulk (Alt: 4613X-101-100LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1272 / $0.1445 | Buy Now |
|
Master Electronics | 0 |
|
$0.1299 / $0.1729 | Buy Now |
Part Details for 4613X-101-100LF
4613X-101-100LF CAD Models
4613X-101-100LF Part Data Attributes
|
4613X-101-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4613X-101-100LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.63W, 10ohm, 100V, 250ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 12 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 32.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.63 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |
Alternate Parts for 4613X-101-100LF
This table gives cross-reference parts and alternative options found for 4613X-101-100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4613X-101-100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4613X-101-100 | RESISTOR, NETWORK, FILM, BUSSED, 1.63W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4613X-101-100LF vs 4613X-101-100 |