Part Details for 4613X-101-222LF by Bourns Inc
Overview of 4613X-101-222LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4613X-101-222LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0480
|
Newark | Resistor Network, thick Film,2.2Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4613X-101-222LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1530 | Buy Now |
DISTI #
4613X-101-222LF-ND
|
DigiKey | RES ARRAY 12 RES 2.2K OHM 13SIP Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1377 | Buy Now |
DISTI #
4613X-101-222LF
|
Avnet Americas | Resistor, Network, 2.2 kOhm, ± 2%, 1.63 W, 12 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 4613X-101-222LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1272 / $0.1445 | Buy Now |
DISTI #
652-4613X-1LF-2.2K
|
Mouser Electronics | Resistor Networks & Arrays 13pins 2.2Kohms Bussed RoHS: Compliant | 0 |
|
$0.1460 / $0.6000 | Order Now |
DISTI #
73201059
|
RS | Resistor, 2.2K ohms, 1.63 W, 2 %, 100 V (Max.) | Bourns 4613X-101-222LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1760 / $0.2080 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 2.2K Ohm 2% 1.63W ±100ppm/°C BUS Conformal Coated 13-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1299 / $0.1729 | Buy Now |
DISTI #
4613X-101-222LF
|
TTI | Resistor Networks & Arrays 13pins 2.2Kohms Bussed pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1420 | Buy Now |
DISTI #
4613X-101-222LF
|
Avnet Abacus | Resistor, Network, 2.2 kOhm, � 2%, 1.63 W, 12 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4613X-101-222LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 2.2K Ohm 2% 1.63W ±100ppm/°C BUS Conformal Coated 13-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1299 / $0.1729 | Buy Now |
Part Details for 4613X-101-222LF
4613X-101-222LF CAD Models
4613X-101-222LF Part Data Attributes
|
4613X-101-222LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4613X-101-222LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.63W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 12 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 32.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.63 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |