Part Details for 4614-6001 by 3M Interconnect
Overview of 4614-6001 by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4614-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4000
|
Newark | Wire-Board Connector Plug, 14 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 4614-6001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$4.4000 / $7.5800 | Buy Now |
DISTI #
MPK14K-ND
|
DigiKey | CONN PLUG 14P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
216 In Stock |
|
$4.3633 / $7.4800 | Buy Now |
DISTI #
7100234292
|
Avnet Americas | Conn Ejector Header PL 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234292) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7955 / $4.3201 | Buy Now |
DISTI #
87F4000
|
Avnet Americas | Conn Ejector Header PL 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 87F4000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 108 Partner Stock |
|
$6.0500 / $7.5800 | Buy Now |
DISTI #
517-4614-6001
|
Mouser Electronics | Headers & Wire Housings 14P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant | 0 |
|
$4.3600 / $7.4700 | Order Now |
DISTI #
MMM7100234292
|
Heilind Electronics | Americas - 0 in Stock675 On Order |
|
$4.7474 / $4.8216 | Buy Now | |
|
Quest Components | Header Connector, Cable Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, IDC Terminal | 4 |
|
$7.7000 / $10.5000 | Buy Now |
DISTI #
4614-6001
|
TTI | Headers & Wire Housings 14P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Kit | Americas - 0 |
|
$4.3000 | Buy Now |
DISTI #
7100234292
|
Avnet Americas | Conn Ejector Header PL 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234292) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7955 / $4.3201 | Buy Now |
DISTI #
87F4000
|
Avnet Americas | Conn Ejector Header PL 14 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 87F4000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 108 Partner Stock |
|
$6.0500 / $7.5800 | Buy Now |
Part Details for 4614-6001
4614-6001 CAD Models
4614-6001 Part Data Attributes:
|
4614-6001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4614-6001
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | POLARIZED | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.098 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4614-6001
This table gives cross-reference parts and alternative options found for 4614-6001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4614-6001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622-1406ES | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 4614-6001 vs 622-1406ES |
118293014000040 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4614-6001 vs 118293014000040 |
3914-2000T | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 4614-6001 vs 3914-2000T |
4614-6300 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4614-6001 vs 4614-6300 |
108293014001010 | Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4614-6001 vs 108293014001010 |